There are no models available for this part yet.
Overview of MP62340DH-LF-Z by Monolithic Power Systems
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MP62340DH-LF-Z by Monolithic Power Systems
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MP62340DH-LF-Z-ND
|
DigiKey | IC PWR SWITCH 1:2 8MSOP Min Qty: 2500 Lead time: 8 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.6196 / $0.7009 | Buy Now | |
DISTI #
MP62340DH-LF-Z
|
Avnet Americas | USB Power SW DIST Dual 5.5V 1.5A 8-Pin MSOP EP T/R - Tape and Reel (Alt: MP62340DH-LF-Z) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.6712 | Buy Now | |
DISTI #
946-MP62340DHLFZ
|
Mouser Electronics | Power Switch ICs - Power Distribution 3.3/5V 2-Ch 1A Current Limit Switch RoHS: Compliant | 0 |
|
Order Now | ||
Future Electronics | 3.3V/5V,Dual-Channel 1A current-limit switch RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.8400 | Buy Now |
CAD Models for MP62340DH-LF-Z by Monolithic Power Systems
Part Data Attributes for MP62340DH-LF-Z by Monolithic Power Systems
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MONOLITHIC POWER SYSTEMS INC
|
Part Package Code
|
TSSOP
|
Package Description
|
HTSSOP,
|
Pin Count
|
8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
20 Weeks
|
Adjustable Threshold
|
NO
|
Analog IC - Other Type
|
LOAD SWITCH
|
JESD-30 Code
|
S-PDSO-G8
|
JESD-609 Code
|
e3
|
Length
|
3 mm
|
Moisture Sensitivity Level
|
2
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HTSSOP
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.1 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
2.7 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
3 mm
|
Alternate Parts for MP62340DH-LF-Z
This table gives cross-reference parts and alternative options found for MP62340DH-LF-Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP62340DH-LF-Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP62340DH-LF | Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, ROHS COMPLIANT, MO-187AA-T, MSOP-8 | Monolithic Power Systems | MP62340DH-LF-Z vs MP62340DH-LF |
MP62340DH-Z | Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, MSOP-8 | Monolithic Power Systems | MP62340DH-LF-Z vs MP62340DH-Z |
Related Parts for MP62340DH-LF-Z
-
MP62341DS-1-LF-ZPower Management Circuits
-
MPC8272VRMIBAMicrocontrollers
-
MP1583DN-LF-ZSwitching Regulator or Controllers
-
S-89120BFM-H4B-TFUOperational Amplifiers
-
MP4KE11ATransient Suppressors
-
MP7770GFAudio/Video Amplifiers
-
MMBT3906WT1GSmall Signal Bipolar Transistors
-
MMSZ5234BZener Diodes
-
MOC205Optocoupler