Part Details for MP62340DS-LF-P by Monolithic Power Systems
Overview of MP62340DS-LF-P by Monolithic Power Systems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP62340DS-LF-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-MP62340DS-LF-PTR-ND
|
DigiKey | 3.3V/5V,DUAL-CHANNEL 1A CURRENT- Min Qty: 500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7750 / $1.0092 | Buy Now |
DISTI #
MP62340DS-LF-P
|
Avnet Americas | USB Power Switch 2-Channel 2.7V to 5.5V 1A 8-Pin SOIC T/R - Tape and Reel (Alt: MP62340DS-LF-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.6897 | Buy Now |
DISTI #
946-MP62340DS-LF-P
|
Mouser Electronics | Power Switch ICs - Power Distribution 3.3V/5V,Dual-Channel 1A current-limit switch | 0 |
|
$0.7820 / $1.8500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks | 0 |
|
$0.7750 | Buy Now |
Part Details for MP62340DS-LF-P
MP62340DS-LF-P CAD Models
MP62340DS-LF-P Part Data Attributes
|
MP62340DS-LF-P
Monolithic Power Systems
Buy Now
|
Compare Parts:
MP62340DS-LF-P
Monolithic Power Systems
|
Samacsys Manufacturer | Monolithic Power Systems (MPS) |