Part Details for MP62551DGT-LF-Z by Monolithic Power Systems
Overview of MP62551DGT-LF-Z by Monolithic Power Systems
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP62551DGT-LF-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-MP62551DGT-LF-ZCT-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 6TQFN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6205 / $1.6000 | Buy Now |
DISTI #
MP62551DGT-LF-Z
|
Avnet Americas | USB Power SW Hi Side/DIST Single 2.5V to 5.5V 1.7A 6-Pin TQFN T/R - Tape and Reel (Alt: MP62551DGT-LF-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.6720 / $0.8640 | Buy Now |
DISTI #
946-MP62551DGTLFZ
|
Mouser Electronics | Power Switch ICs - Power Distribution 1Ch .06-1.7A Current Limit Power Switch RoHS: Compliant | 0 |
|
$0.6200 / $1.6000 | Order Now |
|
Future Electronics | Single-Channel, 60mA~1700mA Adj current limit power switch RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.6300 | Buy Now |
|
Bristol Electronics | 569 |
|
RFQ | ||
DISTI #
MP62551DGT-LF-Z
|
Avnet Americas | USB Power SW Hi Side/DIST Single 2.5V to 5.5V 1.7A 6-Pin TQFN T/R - Tape and Reel (Alt: MP62551DGT-LF-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.6720 / $0.8640 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 4551 |
|
RFQ | |
DISTI #
MP62551DGT-LF-Z
|
Avnet Silica | USB Power SW Hi Side/DIST Single 2.5V to 5.5V 1.7A 6-Pin TQFN T/R (Alt: MP62551DGT-LF-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 2 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | IC CURR LIMIT SWITCH | 5000 |
|
RFQ | |
|
Win Source Electronics | IC CURR LIMIT SWITCH | 75606 |
|
$0.9420 / $1.4130 | Buy Now |
Part Details for MP62551DGT-LF-Z
MP62551DGT-LF-Z CAD Models
MP62551DGT-LF-Z Part Data Attributes:
|
MP62551DGT-LF-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP62551DGT-LF-Z
Monolithic Power Systems
Power Supply Support Circuit, Adjustable, 1 Channel, PDSO6, 2 X 2 MM, ROHS COMPLIANT, MO-229VCCC, TQFN-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | TQFN-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 2 mm |
Alternate Parts for MP62551DGT-LF-Z
This table gives cross-reference parts and alternative options found for MP62551DGT-LF-Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP62551DGT-LF-Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP62551DGT-LF | Power Supply Support Circuit, Adjustable, 1 Channel, PDSO6, 2 X 2 MM, ROHS COMPLIANT, MO-229VCCC, TQFN-6 | Monolithic Power Systems | MP62551DGT-LF-Z vs MP62551DGT-LF |
MP62551DGT | Power Supply Support Circuit, Adjustable, 1 Channel, PDSO6, 2 X 2 MM, MO-229VCCC, TQFN-6 | Monolithic Power Systems | MP62551DGT-LF-Z vs MP62551DGT |
MP62551DGT-Z | Power Supply Support Circuit, Adjustable, 1 Channel, PDSO6, 2 X 2 MM, MO-229VCCC, TQFN-6 | Monolithic Power Systems | MP62551DGT-LF-Z vs MP62551DGT-Z |