Part Details for MP6400DG-12-LF by Monolithic Power Systems
Overview of MP6400DG-12-LF by Monolithic Power Systems
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MP6400DG-12-LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Symmetry Electronics | Low Quiescent current Programmable-Delay Supervisory Circuit Min Qty: 1 | 0 |
|
$0.7600 / $0.9500 | Buy Now |
Part Details for MP6400DG-12-LF
MP6400DG-12-LF CAD Models
MP6400DG-12-LF Part Data Attributes
|
MP6400DG-12-LF
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP6400DG-12-LF
Monolithic Power Systems
Power Supply Support Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:Y;UV DET:N;WD:N;WWD:N | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for MP6400DG-12-LF
This table gives cross-reference parts and alternative options found for MP6400DG-12-LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP6400DG-12-LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP6400DG-12 | Power Supply Support Circuit, Fixed, 1 Channel, 2 X 2 MM, MO-229VCCC, QFN-6 | Monolithic Power Systems | MP6400DG-12-LF vs MP6400DG-12 |