Part Details for MP6401DQT-18BD3-LF-P by Monolithic Power Systems
Overview of MP6401DQT-18BD3-LF-P by Monolithic Power Systems
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP6401DQT-18BD3-LF-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MP6401DQT-18BD3-LF-P-ND
|
DigiKey | IC REG LINEAR 1.8V 300MA 8TQFN Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MP6401DQT-18BD3-LF
|
Avnet Americas | LDO Regulator Pos 1.8V 0.3A 8-Pin TQFN T/R - Tape and Reel (Alt: MP6401DQT-18BD3-LF) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ | |
DISTI #
MP6401DQT-18BD3-LF
|
Avnet Americas | LDO Regulator Pos 1.8V 0.3A 8-Pin TQFN T/R - Tape and Reel (Alt: MP6401DQT-18BD3-LF) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ |