There are no models available for this part yet.
Overview of MP64RX-5000 by Kycon Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
50000-5072FLF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Receptacle, Right Angle, Through Hole, 3 Row, 72 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch | |
50009-XX189LF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Header, Vertical, Press-Fit, 4 Row, 320 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch | |
50009-1120CLF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Header, Vertical, 4 Row, 0 Guide Pin, Solder-less Press-Fit, 120 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for MP64RX-5000 by Kycon Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2092-MP64RX-5000-ND
|
DigiKey | MOD PLUG 6P4C-STRANDED/ROUND ROH Min Qty: 2000 Lead time: 18 Weeks Container: - | Temporarily Out of Stock |
|
$0.1710 | Buy Now | |
DISTI #
806-MP64RX-5000
|
Mouser Electronics | Modular Connectors / Ethernet Connectors 6P4C STRANDED ROUND 50u RoHS: Compliant | 1560 |
|
$0.1500 / $0.3800 | Buy Now | |
DISTI #
000000000001509399
|
Sager | Modular Connectors / Ethernet Connectors 6P4C STRANDED ROUND 50u Min Qty: 1 | 0 |
|
$0.1900 / $0.2500 | Buy Now |
CAD Models for MP64RX-5000 by Kycon Inc
Part Data Attributes for MP64RX-5000 by Kycon Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KYCON INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Samacsys Manufacturer
|
Kycon
|
Additional Feature
|
ROHS COMPLIANT
|
Body Breadth
|
0.26 inch
|
Body Depth
|
0.525 inch
|
Body Length
|
0.378 inch
|
Body/Shell Style
|
PLUG
|
Cable Types
|
ROUND
|
Connector Type
|
TELECOM AND DATACOM CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
GOLD FLASH
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Resistance
|
20 mΩ
|
Contact Style
|
TELCOM, MODULAR
|
DIN Conformance
|
NO
|
Dielectric Withstanding Voltage
|
1400VAC V
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulation Resistance
|
500000000 Ω
|
Insulator Material
|
POLYCARBONATE
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
CABLE
|
Number of Ports
|
1
|
Number of Rows Loaded
|
1
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Plating Thickness
|
50u inch
|
Rated Current (Signal)
|
1.5 A
|
Reference Standard
|
UL
|
Termination Type
|
WIRE
|
Total Number of Contacts
|
4
|
UL Flammability Code
|
94V-2
|
Wire Size-Max
|
26 AWG
|
Wire Size-Min
|
28 AWG
|
Alternate Parts for MP64RX-5000
This table gives cross-reference parts and alternative options found for MP64RX-5000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP64RX-5000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP64RX-1000S | Telecom and Datacom Connector, 4 Contact(s), Male, Straight, Wire Terminal, Plug, ROHS COMPLIANT | Kycon Inc | MP64RX-5000 vs MP64RX-1000S |
MP64X-5000 | Telecom and Datacom Connector, 4 Contact(s), Male, Straight, Crimp Terminal, Plug, ROHS COMPLIANT | Kycon Inc | MP64RX-5000 vs MP64X-5000 |
MP64X-1000S | Telecom and Datacom Connector, 4 Contact(s), Male, Straight, Crimp Terminal, Plug, ROHS COMPLIANT | Kycon Inc | MP64RX-5000 vs MP64X-1000S |