Part Details for MP64X-5000 by Kycon Inc
Overview of MP64X-5000 by Kycon Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
50000-5072FLF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Receptacle, Right Angle, Through Hole, 3 Row, 72 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch | |
50009-XX189LF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Header, Vertical, Press-Fit, 4 Row, 320 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch | |
50009-1120CLF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Header, Vertical, 4 Row, 0 Guide Pin, Solder-less Press-Fit, 120 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for MP64X-5000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2092-MP64X-5000-ND
|
DigiKey | MOD PLUG 6P4C-STRANDED/FLAT 50U Min Qty: 2000 Lead time: 18 Weeks Container: - | Temporarily Out of Stock |
|
$0.1710 | Buy Now |
DISTI #
806-MP64X-5000
|
Mouser Electronics | Modular Connectors / Ethernet Connectors 6P4C STRANDED FLAT 50u RoHS: Compliant | 0 |
|
$0.1500 / $0.3800 | Order Now |
DISTI #
000000000001509403
|
Sager | Modular Connectors / Ethernet Connectors 6P4C STRANDED FLAT 50u Min Qty: 1 | 0 |
|
$0.1900 / $0.2500 | Buy Now |
Part Details for MP64X-5000
MP64X-5000 CAD Models
MP64X-5000 Part Data Attributes
|
MP64X-5000
Kycon Inc
Buy Now
Datasheet
|
Compare Parts:
MP64X-5000
Kycon Inc
Telecom and Datacom Connector, 4 Contact(s), Male, Straight, Crimp Terminal, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYCON INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.26 inch | |
Body Depth | 0.525 inch | |
Body Length | 0.378 inch | |
Body/Shell Style | PLUG | |
Cable Types | FLAT | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD FLASH | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 20 mΩ | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1400VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Material | POLYCARBONATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-2 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 28 AWG |
Alternate Parts for MP64X-5000
This table gives cross-reference parts and alternative options found for MP64X-5000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP64X-5000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP64RX-5000 | Telecom and Datacom Connector, 4 Contact(s), Male, Straight, Wire Terminal, Plug, ROHS COMPLIANT | Kycon Inc | MP64X-5000 vs MP64RX-5000 |
MP64RX-1000S | Telecom and Datacom Connector, 4 Contact(s), Male, Straight, Wire Terminal, Plug, ROHS COMPLIANT | Kycon Inc | MP64X-5000 vs MP64RX-1000S |
MP64X-1000S | Telecom and Datacom Connector, 4 Contact(s), Male, Straight, Crimp Terminal, Plug, ROHS COMPLIANT | Kycon Inc | MP64X-5000 vs MP64X-1000S |