There are no models available for this part yet.
Overview of MP6545AGV-Z by Monolithic Power Systems
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MP6545AGV-Z by Monolithic Power Systems
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1589-MP6545AGV-ZCT-ND
|
DigiKey | 45V, 2.5A, SIMPLE THREE-PHASE PO Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4887 In Stock |
|
$1.5625 / $4.6000 | Buy Now | |
DISTI #
MP6545AGV-Z
|
Avnet Americas | Brushless DC Motor Controller 4.5V to 45V 28-Pin QFN T/R - Tape and Reel (Alt: MP6545AGV-Z) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.3600 | Buy Now | |
DISTI #
946-MP6545AGV-Z
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers 45V, 2.5A, Simple Three-Phase Power Stage with Current Measurement RoHS: Compliant | 0 |
|
$1.5200 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks | 0 |
|
$1.5700 | Buy Now | ||
DISTI #
MP6545AGV-Z
|
Avnet Silica | Brushless DC Motor Controller 4.5V to 45V 28-Pin QFN T/R (Alt: MP6545AGV-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days | Silica - 0 |
|
Buy Now |