There are no models available for this part yet.
Overview of MP6602GV-Z by Monolithic Power Systems
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MP6602GV-Z by Monolithic Power Systems
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1589-MP6602GV-ZCT-ND
|
DigiKey | 35V STEPPER MOTOR DRIVER WITH ST Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9708 In Stock |
|
$3.2614 / $6.7500 | Buy Now | |
DISTI #
MP6602GV-Z
|
Avnet Americas | Stepper Motor Driver 4.5V to 35V 25-Pin QFN T/R - Tape and Reel (Alt: MP6602GV-Z) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$2.7256 | Buy Now | |
DISTI #
946-MP6602GVZ
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers 35V, 4A Stepper Motor Driver with Stall Detection & Serial Interface RoHS: Compliant | 0 |
|
$2.9700 | Order Now | |
Future Electronics | MP6602 Series 35 V Stepper Motor Driver - QFN-25 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1000 Lead time: 24 Weeks Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$3.3700 / $4.0500 | Buy Now | ||
DISTI #
MP6602GV-Z
|
Avnet Silica | (Alt: MP6602GV-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
CAD Models for MP6602GV-Z by Monolithic Power Systems
Part Data Attributes for MP6602GV-Z by Monolithic Power Systems
MP6602GV-Z
Monolithic Power Systems
|
|
---|---|
Samacsys Manufacturer
|
Monolithic Power Systems (MPS)
|
Want to compare parts?
-
MP6602GV-ZMonolithic Power SystemsVS
-