Part Details for MP6604BGF-P by Monolithic Power Systems
Overview of MP6604BGF-P by Monolithic Power Systems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP6604BGF-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AK4202
|
Newark | Motor Driver, H-Bridge/2.5A, Tssop-Ep-28 Rohs Compliant: Yes |Monolithic Power Systems (Mps) MP6604BGF-P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 497 |
|
$2.9500 / $4.2300 | Buy Now |
DISTI #
1589-MP6604BGF-PCT-ND
|
DigiKey | 4.5-45V,2.5A, SIMPLE DUAL H-BRID Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
500 In Stock |
|
$1.9000 / $5.3300 | Buy Now |
DISTI #
MP6604BGF-P
|
Avnet Americas | Stepper Motor Driver 4.5V to 45V 28-Pin TSSOP EP T/R - Tape and Reel (Alt: MP6604BGF-P) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$1.6910 | Buy Now |
DISTI #
946-MP6604BGF-P
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers 4.5-45V,2.5A, Simple Dual H-bridge Driver (PHASE/EN) RoHS: Compliant | 0 |
|
$2.0400 / $2.5400 | Order Now |