Part Details for MP6604CGV-Z by Monolithic Power Systems
Overview of MP6604CGV-Z by Monolithic Power Systems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP6604CGV-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-MP6604CGV-ZCT-ND
|
DigiKey | 4.5-45V,2.5A, SIMPLE DUAL H-BRID Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5000 In Stock |
|
$1.6625 / $4.8200 | Buy Now |
DISTI #
MP6604CGV-Z
|
Avnet Americas | Stepper Motor Driver 4.5V to 45V 28-Pin QFN T/R - Tape and Reel (Alt: MP6604CGV-Z) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.4796 | Buy Now |
DISTI #
946-MP6604CGV-Z
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers 4.5-45V,2.5A, Simple Dual H-bridge Driver (HS/LS) RoHS: Compliant | 0 |
|
$1.7600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks | 0 |
|
$1.6700 | Buy Now |