There are no models available for this part yet.
Overview of MP6650GJR-0000-P by Monolithic Power Systems
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for MP6650GJR-0000-P by Monolithic Power Systems
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
81AH9115
|
Newark | Motor Driver, -40 To 125 Deg C, Ic Type:Motor Driver, Motor Type:Single Phase Brushless Dc, No. Of Outputs:1Outputs, Output Current:2A, Output Voltage:-, Ic Case/Package:Tsot-23, No. Of Pins:6Pins, Supply Voltage Min:3.3V Rohs Compliant: Yes |Monolithic Power Systems (Mps) MP6650GJR-0000-P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 470 |
|
$2.4300 | Buy Now | |
DISTI #
1589-MP6650GJR-0000-PCT-ND
|
DigiKey | 18V, 2A,SINGLE-PHASE, BLDC MOTOR Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
500 In Stock |
|
$0.9000 / $3.0600 | Buy Now |
CAD Models for MP6650GJR-0000-P by Monolithic Power Systems
Part Data Attributes for MP6650GJR-0000-P by Monolithic Power Systems
MP6650GJR-0000-P
Monolithic Power Systems
|
|
---|---|
Samacsys Manufacturer
|
Monolithic Power Systems (MPS)
|
Want to compare parts?
-
MP6650GJR-0000-PMonolithic Power SystemsVS
-