Part Details for MP6650GJS-0000-P by Monolithic Power Systems
Overview of MP6650GJS-0000-P by Monolithic Power Systems
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for MP6650GJS-0000-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AH9116
|
Newark | Motor Driver, -40 To 125 Deg C, Ic Type:Motor Driver, Motor Type:Single Phase Brushless Dc, No. Of Outputs:1Outputs, Output Current:2A, Output Voltage:-, Ic Case/Package:Tsot-23, No. Of Pins:6Pins, Supply Voltage Min:3.3V Rohs Compliant: Yes |Monolithic Power Systems (Mps) MP6650GJS-0000-P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 495 |
|
$1.7000 / $2.4300 | Buy Now |
DISTI #
1589-MP6650GJS-0000-PCT-ND
|
DigiKey | 18V, 2A,SINGLE-PHASE, BLDC MOTOR Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
494 In Stock |
|
$1.2405 / $3.0600 | Buy Now |
Part Details for MP6650GJS-0000-P
MP6650GJS-0000-P CAD Models
MP6650GJS-0000-P Part Data Attributes
|
MP6650GJS-0000-P
Monolithic Power Systems
Buy Now
|
Compare Parts:
MP6650GJS-0000-P
Monolithic Power Systems
|
Samacsys Manufacturer | Monolithic Power Systems (MPS) |