There are no models available for this part yet.
Overview of MP66RX-5000S by Kycon Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MP66RX-5000S by Kycon Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2092-MP66RX-5000S-ND
|
DigiKey | MOD PLUG 6P6C- SOLID WIRE/ROUND Min Qty: 1000 Lead time: 18 Weeks Container: - | Temporarily Out of Stock |
|
$0.2966 | Buy Now | |
DISTI #
806-MP66RX-5000S
|
Mouser Electronics | Modular Connectors / Ethernet Connectors 6P6C SOLID WIRE ROUND 50u RoHS: Compliant | 0 |
|
$0.2310 / $0.5700 | Order Now | |
DISTI #
000000000001509407
|
Sager | Modular Connectors / Ethernet Connectors 6P6C SOLID WIRE ROUND 50u Min Qty: 1 | 0 |
|
$0.3300 / $0.4500 | Buy Now |
CAD Models for MP66RX-5000S by Kycon Inc
Part Data Attributes for MP66RX-5000S by Kycon Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KYCON INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Kycon
|
Additional Feature
|
ROHS COMPLIANT
|
Body Breadth
|
0.26 inch
|
Body Depth
|
0.525 inch
|
Body Length
|
0.378 inch
|
Body/Shell Style
|
PLUG
|
Cable Types
|
ROUND
|
Connector Type
|
TELECOM AND DATACOM CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
GOLD FLASH
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Resistance
|
20 mΩ
|
Contact Style
|
TELCOM, MODULAR
|
DIN Conformance
|
NO
|
Dielectric Withstanding Voltage
|
1400VAC V
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulation Resistance
|
500000000 Ω
|
Insulator Material
|
POLYCARBONATE
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
CABLE
|
Number of Ports
|
1
|
Number of Rows Loaded
|
1
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Plating Thickness
|
50u inch
|
Rated Current (Signal)
|
1.5 A
|
Reference Standard
|
UL
|
Termination Type
|
WIRE
|
Total Number of Contacts
|
6
|
UL Flammability Code
|
94V-2
|
Wire Size-Max
|
26 AWG
|
Wire Size-Min
|
28 AWG
|
Alternate Parts for MP66RX-5000S
This table gives cross-reference parts and alternative options found for MP66RX-5000S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP66RX-5000S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP66X-5000S | Telecom and Datacom Connector, 6 Contact(s), Male, Straight, Crimp Terminal, Plug, ROHS COMPLIANT | Kycon Inc | MP66RX-5000S vs MP66X-5000S |
TM1RV-623K66-4S-150STD | Telecom and Datacom Connector, 4 Contact(s), Female, Straight, Wire Terminal, Jack | Hirose Electric Co Ltd | MP66RX-5000S vs TM1RV-623K66-4S-150STD |
MP66RX-5000 | Telecom and Datacom Connector, 6 Contact(s), Male, Straight, Wire Terminal, Plug, ROHS COMPLIANT | Kycon Inc | MP66RX-5000S vs MP66RX-5000 |
937-SP-3066R-OST | Telecom and Datacom Connector, 6 Contact(s), Male, Straight, IDC Terminal, Plug, ROHS COMPLIANT | Bel Fuse | MP66RX-5000S vs 937-SP-3066R-OST |