Part Details for MP6901 by Toshiba America Electronic Components
Overview of MP6901 by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Price & Stock for MP6901
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | High Power Switching Applications. Hammer Drive, Pulse Motor Drive and Inductive Load Switching | 20000 |
|
RFQ |
Part Details for MP6901
MP6901 CAD Models
MP6901 Part Data Attributes
|
MP6901
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
MP6901
Toshiba America Electronic Components
TRANSISTOR 4 A, 80 V, 6 CHANNEL, NPN AND PNP, Si, POWER TRANSISTOR, LEAD FREE, 2-32B1D, SIP-12, BIP General Purpose Power
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | 2-32B1D, SIP-12 | |
Pin Count | 12 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 4 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | COMPLEX | |
DC Current Gain-Min (hFE) | 1000 | |
JESD-30 Code | R-PSFM-T12 | |
JESD-609 Code | e0 | |
Number of Elements | 6 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN AND PNP | |
Power Dissipation Ambient-Max | 25 W | |
Power Dissipation-Max (Abs) | 5 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 60 MHz | |
VCEsat-Max | 1.5 V |