Part Details for MP710079 US CAL D by SPC Multicomp
Overview of MP710079 US CAL D by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7858LARSZ-REEL | Analog Devices | Self Cal Serial 8 ch. 12 bit A | |
AD7858LARSZ | Analog Devices | Self Cal Serial 8 ch. 12 bit A | |
AD7858LBRZ | Analog Devices | Self Cal Serial 8 ch. 12 bit A |
Price & Stock for MP710079 US CAL D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AJ4809
|
Newark | Power Supply, Programmable, 3 Output, Power Supply Output Type:Programmable, No. Of Outputs:3 Output, Output Voltage Min:1V, Output Voltage Max:20V, Output Current Min:250Ma, Output Current Max:5A, Power Rating:100W, Plug Type:Us |Multicomp Pro MP710079 US CAL D RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$407.3300 | Buy Now |