Part Details for MP710079 US CAL by SPC Multicomp
Overview of MP710079 US CAL by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP710079 US CAL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AJ4808
|
Newark | Power Supply, Programmable, 3 Output, Power Supply Output Type:Programmable, No. Of Outputs:3 Output, Output Voltage Min:1V, Output Voltage Max:20V, Output Current Min:250Ma, Output Current Max:5A, Power Rating:100W, Plug Type:Us |Multicomp Pro MP710079 US CAL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$380.6700 | Buy Now |