Part Details for MP710256 US by SPC Multicomp
Overview of MP710256 US by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP710256 US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AH2836
|
Newark | Dc Power Supply, Prog, 30A, 30V, 300W, Power Supply Output Type:Programmable, No. Of Outputs:1 Output, Output Voltage Min:0V, Output Voltage Max:30V, Output Current Min:0A, Output Current Max:30A, Power Rating:300W, Plug Type:Us Rohs Compliant: Yes |Multicomp Pro MP710256 US Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 28 |
|
$342.7000 | Buy Now |