Part Details for MP8-3W-1W-30 by Artesyn Embedded Technologies
Overview of MP8-3W-1W-30 by Artesyn Embedded Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP8-3W-1W-30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38C8407
|
Newark | Ac-Dc Converter, Enclosed, 1 O/P, 800W, 16.6A, 48V, Power Supply Applications:Ite, No. Of Outputs:1Outputs, Output Power Max:800W, Output Voltage - Output 1:48V, Output Current - Output 1:16.6A, Output Voltage - Output 2:- Rohs Compliant: Yes |Artesyn Embedded Technologies MP8-3W-1W-30 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |