-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Supply Support Circuit, Fixed, 1 Channel, +31.5V, QFN-18
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-MP8020GQV-PCT-ND
|
DigiKey | 802.3AF/AT/BT-COMPLIANT, POE POW Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
455 In Stock |
|
$1.2605 / $2.8600 | Buy Now |
DISTI #
MP8020GQV-P
|
Avnet Americas | Power Over Ethernet Controller 0V to 57V 2.7W 8.3V 18-Pin QFN T/R - Tape and Reel (Alt: MP8020GQV-P) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$1.3920 / $1.6800 | Buy Now |
DISTI #
946-MP8020GQV-P
|
Mouser Electronics | Power Switch ICs - POE / LAN IEEE802.3af/at/bt PoE Powered Device Interface RoHS: Compliant | 686 |
|
$1.2600 / $2.8600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$1.2000 | Buy Now |
DISTI #
MP8020GQV-P
|
Avnet Americas | Power Over Ethernet Controller 0V to 57V 2.7W 8.3V 18-Pin QFN T/R - Tape and Reel (Alt: MP8020GQV-P) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$1.3920 / $1.6800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MP8020GQV-P
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP8020GQV-P
Monolithic Power Systems
Power Supply Support Circuit, Fixed, 1 Channel, +31.5V, QFN-18
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | QFN-18 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-XQCC-N18 | |
Length | 5 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC18,.12X.2,25 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 1.5 mA | |
Supply Voltage-Max (Vsup) | 57 V | |
Supply Voltage-Min (Vsup) | ||
Supply Voltage-Nom (Vsup) | 54 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Threshold Voltage-Nom | +31.5V | |
Width | 3 mm |