Part Details for MP8853GQ-P by Monolithic Power Systems
Overview of MP8853GQ-P by Monolithic Power Systems
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP8853GQ-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-MP8853GQ-PTR-ND
|
DigiKey | IC REG 4A Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MP8853GQ-P
|
Avnet Americas | Converter DC to DC Single Step Down 2.85V to 18V 14-Pin QFN T/R - Tape and Reel (Alt: MP8853GQ-P) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ |