There are no models available for this part yet.
Overview of MP8903DG-2.85-LF-P by Monolithic Power Systems
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MP8903DG-2.85-LF-P by Monolithic Power Systems
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MP8903DG-2.85-LF-P-ND
|
DigiKey | IC REG LIN POS ADJ 150MA 8QFN Min Qty: 500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.5965 / $0.7975 | Buy Now | |
DISTI #
MP8903DG-2.85-LF-P
|
Avnet Americas | LDO Regulator Pos 2.85V 0.15A 8-Pin QFN T/R - Tape and Reel (Alt: MP8903DG-2.85-LF-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.6815 / $0.8225 | Buy Now | |
DISTI #
946-MP8903DG2.85LFP
|
Mouser Electronics | LDO Voltage Regulators 150mA, 6.5V LDO Linear Regulator RoHS: Compliant | 0 |
|
Order Now | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks | 0 |
|
$0.6030 | Buy Now |
CAD Models for MP8903DG-2.85-LF-P by Monolithic Power Systems
Part Data Attributes for MP8903DG-2.85-LF-P by Monolithic Power Systems
MP8903DG-2.85-LF-P
Monolithic Power Systems
|
|
---|---|
Samacsys Manufacturer
|
Monolithic Power Systems (MPS)
|
Want to compare parts?
-
MP8903DG-2.85-LF-PMonolithic Power SystemsVS
-