-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 100W, 15ohm, 1% +/-Tol, -20,80ppm/Cel, Through Hole Mount, TO-247
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MP9100-15.0F-ND
|
DigiKey | RES 15 OHM 1% 100W TO247 Min Qty: 1 Lead time: 13 Weeks Container: Tube |
4900 In Stock |
|
$8.3410 / $14.8000 | Buy Now |
DISTI #
684-MP9100-15
|
Mouser Electronics | Thick Film Resistors - Through Hole 15 ohm 100W 1% TO-247 PKG PWR FILM RoHS: Compliant | 221 |
|
$8.7400 / $14.8000 | Buy Now |
|
Bristol Electronics | 18 |
|
RFQ | ||
|
Quest Components | 14 |
|
$13.3456 / $15.0138 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MP9100-15.0-1%
Caddock Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MP9100-15.0-1%
Caddock Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 100W, 15ohm, 1% +/-Tol, -20,80ppm/Cel, Through Hole Mount, TO-247
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CADDOCK ELECTRONICS INC | |
Package Description | TO-247 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Caddock | |
Additional Feature | FREE AIR POWER : 3.5W | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Lead Length | 14.48 mm | |
Lead Spacing | 10.16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 20.7 mm | |
Package Length | 15.75 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 4.95 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 100 W | |
Rated Temperature | 25 °C | |
Resistance | 15 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | -20,80 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | FLAT | |
Tolerance | 1% |