Part Details for MP915-150-1% by Caddock Electronics Inc
Overview of MP915-150-1% by Caddock Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MP915-150-1%
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MP915-150F-ND
|
DigiKey | RES 150 OHM 1% 15W TO126 Min Qty: 1 Lead time: 13 Weeks Container: Tube |
1900 In Stock |
|
$2.2780 / $4.7000 | Buy Now |
DISTI #
684-MP915-150
|
Mouser Electronics | Thick Film Resistors - Through Hole 150 ohm 15W 1% TO-126 PKG PWR FILM RoHS: Compliant | 2346 |
|
$2.2600 / $4.7000 | Buy Now |
|
Quest Components | 29 |
|
$4.2400 / $6.3600 | Buy Now |
Part Details for MP915-150-1%
MP915-150-1% CAD Models
MP915-150-1% Part Data Attributes:
|
MP915-150-1%
Caddock Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MP915-150-1%
Caddock Electronics Inc
RES 150 OHM 15W 1% TO126
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CADDOCK ELECTRONICS INC | |
Package Description | Radial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | Caddock | |
Additional Feature | FREE AIR POWER : 1.25W | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Lead Length | 11.43 mm | |
Lead Spacing | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 11.18 mm | |
Package Length | 8.12 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 2.79 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 15 W | |
Rated Temperature | 25 °C | |
Resistance | 150 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | -20,80 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | FLAT | |
Tolerance | 1% | |
Working Voltage | 200 V |