Part Details for MPAF201020 by APEM Inc
Overview of MPAF201020 by APEM Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPAF201020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05W8096
|
Newark | Pushbutton Switch Mpa Two Step Rohs Compliant: Yes |Apem MPAF201020 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$179.9500 / $239.5000 | Buy Now |
DISTI #
642-MPAF201020
|
Mouser Electronics | Pushbutton Switches PUSHBUTTON SWITCH MPA TWO STEP RoHS: Compliant | 0 |
|
$175.3400 | Order Now |
DISTI #
75000260
|
RS | PUSHBUTTON SWITCH MPA TWO STEP | APEM Components MPAF201020 Min Qty: 20 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$190.0800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$157.3000 / $430.8500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$157.3000 / $430.8500 | Buy Now |
Part Details for MPAF201020
MPAF201020 CAD Models
MPAF201020 Part Data Attributes:
|
MPAF201020
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
MPAF201020
APEM Inc
Pushbutton Switch, Off-(on)-(on), Momentary, 0.02A, 5VDC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Actuator Color | BLACK | |
Actuator Length | 0.374 inch | |
Actuator Material | POLYAMIDE | |
Actuator Travel | 6.7056 mm | |
Actuator Type | PUSHBUTTON | |
Body Breadth | 27.3812 mm | |
Body Length or Diameter | 27.5844 mm | |
Bushing Length | 0.523 inch | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | 0.02A@5VDC | |
Contact Function | OFF-(ON)-(ON) | |
Contact Voltage(DC)-Max | 5 V | |
Insulator Material | POLYOXYMETHYLENE | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Switch Action | MOMENTARY | |
Switch Type | PUSHBUTTON SWITCH |