Part Details for MPAPK4A4W22K0R200 by SPC Multicomp
Overview of MPAPK4A4W22K0R200 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPAPK4A4W22K0R200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21AH3339
|
Newark | Cap, 2.2Uf, 440Vac, Film, Radial Box, Capacitance:2.2Μf, Voltage Rating:440Vac, Capacitor Dielectric Type:Pp (Polypropylene), Capacitance Tolerance:± 10%, Product Range:-, Capacitor Case Style:Radial Box, Capacitor Terminals:Radial Rohs Compliant: Yes |Multicomp Pro MPAPK4A4W22K0R200 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1614 |
|
$1.0100 / $1.6400 | Buy Now |
Part Details for MPAPK4A4W22K0R200
MPAPK4A4W22K0R200 CAD Models
MPAPK4A4W22K0R200 Part Data Attributes:
|
MPAPK4A4W22K0R200
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MPAPK4A4W22K0R200
SPC Multicomp
Film Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitor Type | FILM CAPACITOR | |
Number of Terminals | 2 |