Part Details for MPAS-016-JGG-10 by Samtec Inc
Overview of MPAS-016-JGG-10 by Samtec Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for MPAS-016-JGG-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MPAS-016-JGG-10
|
Avnet Americas | Conn PGA Socket SKT 16 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: MPAS-016-JGG-10) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MPAS-016-JGG-10
|
Avnet Americas | Conn PGA Socket SKT 16 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: MPAS-016-JGG-10) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000002523234
|
Sager | Board to Board & Mezzanine Connectors | 0 |
|
Buy Now |
Part Details for MPAS-016-JGG-10
MPAS-016-JGG-10 CAD Models
MPAS-016-JGG-10 Part Data Attributes:
|
MPAS-016-JGG-10
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MPAS-016-JGG-10
Samtec Inc
IC Socket, PGA16, 16 Contact(s),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | PGA SOCKET | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Material | BERYLLIUM COPPER | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PGA16 | |
JESD-609 Code | e4 | |
Number of Contacts | 16 |