Part Details for MPAS-121-ZWGG-13A-2 by Samtec Inc
Overview of MPAS-121-ZWGG-13A-2 by Samtec Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for MPAS-121-ZWGG-13A-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MPAS-121-ZWGG-13A-
|
Avnet Americas | Conn PGA Socket SKT 121 POS 2.54mm Wire Wrap ST Thru-Hole - Bulk (Alt: MPAS-121-ZWGG-13A-) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MPAS-121-ZWGG-13A-
|
Avnet Americas | Conn PGA Socket SKT 121 POS 2.54mm Wire Wrap ST Thru-Hole - Bulk (Alt: MPAS-121-ZWGG-13A-) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000002523331
|
Sager | Board to Board & Mezzanine Connectors | 0 |
|
Buy Now |
Part Details for MPAS-121-ZWGG-13A-2
MPAS-121-ZWGG-13A-2 CAD Models
MPAS-121-ZWGG-13A-2 Part Data Attributes:
|
MPAS-121-ZWGG-13A-2
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MPAS-121-ZWGG-13A-2
Samtec Inc
IC Socket, PGA121, 121 Contact(s), 2.54mm Term Pitch, 0.1inch Row Spacing, Wire Wrap, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | PGA SOCKET | |
Body Breadth | 1.3 inch | |
Body Depth | 0.193 inch | |
Body Length | 1.3 inch | |
Contact Configuration | 13X13 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
Current Rating | 1 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PGA121 | |
Dielectric Withstanding Voltage | 1000VAC V | |
Housing Material | POLYESTER | |
Insulation Resistance | 5000000000 Ω | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 121 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.1 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | WIRE WRAP |