MPAS-149-ZWGG-15B-3
Samtec Inc
Description: IC Socket, PGA149, 149 Contact(s), 2.54mm Term Pitch, 0.1inch Row Spacing, Wire Wrap, ROHS COMPLIANT

Overview of MPAS-149-ZWGG-15B-3 by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems

Price & Stock for MPAS-149-ZWGG-15B-3 by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # MPAS-149-ZWGG-15B-
Avnet Americas Conn PGA Socket SKT 149 POS 2.54mm Wire Wrap ST Thru-Hole - Bulk (Alt: MPAS-149-ZWGG-15B-) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk 0
RFQ
DISTI # 000000000002523385
Sager Board to Board & Mezzanine Connectors 0
Buy Now

CAD Models for MPAS-149-ZWGG-15B-3 by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MPAS-149-ZWGG-15B-3 by Samtec Inc

MPAS-149-ZWGG-15B-3
Samtec Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SAMTEC INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
PGA SOCKET
Body Breadth
1.5 inch
Body Depth
0.193 inch
Body Length
1.5 inch
Contact Configuration
15X15
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
GOLD OVER NICKEL
Contact Material
NOT SPECIFIED
Contact Style
RND PIN-SKT
Current Rating
1 A
Device Socket Type
IC SOCKET
Device Type Used On
PGA149
Dielectric Withstanding Voltage
1000VAC V
Housing Material
POLYESTER
Insulation Resistance
5000000000 Ω
JESD-609 Code
e4
Mating Contact Pitch
0.1 inch
Mounting Style
STRAIGHT
Number of Contacts
149
Operating Temperature-Max
125 °C
Operating Temperature-Min
-65 °C
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
0.1 mm
Terminal Pitch
2.54 mm
Termination Type
WIRE WRAP
Want to compare parts?
  1. MPAS-149-ZWGG-15B-3
    Samtec Inc
    IC Socket, PGA149, 149 Contact(s), 2.54mm Term Pitch, 0.1inch Row Spacing, Wire Wrap, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MPAS-149-ZWGG-15B-3 by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MPAS-149-ZWGG-15B-3 by Samtec Inc

Select Manufacturer
Which Manufacturer of MPAS-149-ZWGG-15B-3 would you like to use for your alert(s)?
  • Please alert me when MPAS-149-ZWGG-15B-3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MPAS-149-ZWGG-15B-3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MPAS-149-ZWGG-15B-3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MPAS-149-ZWGG-15B-3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MPAS-149-ZWGG-15B-3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MPAS-149-ZWGG-15B-3 by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: