Part Details for MPAT-044-J-G-08 by Samtec Inc
Overview of MPAT-044-J-G-08 by Samtec Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPAT-044-J-G-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MPAT-044-J-G-08
|
Avnet Americas | Conn PGA Adapter M/F 44 POS 2.54mm ST Thru-Hole - Bulk (Alt: MPAT-044-J-G-08) Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.5600 / $5.3800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.5600 / $5.3800 | Buy Now |
Part Details for MPAT-044-J-G-08
MPAT-044-J-G-08 CAD Models
MPAT-044-J-G-08 Part Data Attributes
|
MPAT-044-J-G-08
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MPAT-044-J-G-08
Samtec Inc
IC Socket, PGA44, 44 Contact(s),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: UL 94V-0 | |
Contact Finish Mating | GOLD (20) OVER NICKEL | |
Contact Finish Termination | GOLD (20) OVER NICKEL | |
Contact Material | BRASS/PHOSPHOR BRONZE | |
Device Socket Type | IC SOCKET ADAPTER | |
Device Type Used On | PGA44 | |
Housing Material | POLYESTER | |
JESD-609 Code | e4 | |
Number of Contacts | 44 |