Part Details for MPAT-072-N-T-11 by Samtec Inc
Overview of MPAT-072-N-T-11 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPAT-072-N-T-11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MPAT-072-N-T-11
|
Avnet Americas | Conn PGA Adapter M/M 72 POS 2.54mm ST Thru-Hole - Bulk (Alt: MPAT-072-N-T-11) Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.0700 / $9.5300 | Buy Now |
DISTI #
000000000002523494
|
Sager | Board to Board & Mezzanine Connectors | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$8.0700 / $9.5300 | Buy Now |
Part Details for MPAT-072-N-T-11
MPAT-072-N-T-11 CAD Models
MPAT-072-N-T-11 Part Data Attributes
|
MPAT-072-N-T-11
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MPAT-072-N-T-11
Samtec Inc
IC Socket, PGA72, 72 Contact(s),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: UL 94V-0 | |
Contact Finish Mating | TIN OVER NICKEL | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Material | BRASS/PHOSPHOR BRONZE | |
Device Socket Type | IC SOCKET ADAPTER | |
Device Type Used On | PGA72 | |
Housing Material | POLYESTER | |
JESD-609 Code | e3 | |
Number of Contacts | 72 |