Part Details for MPB02-2B33-S-D by CUI Devices
Overview of MPB02-2B33-S-D by CUI Devices
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G88MPB02012C1EU | Amphenol Communications Solutions | Micro Power Plus 3.0 Connector System - G88MP Series, Wire to Board connector, Right Angle, Single row, 3.0mm pitch, 02 positions, Gold Flash, 2.10mm tail length, LCP, Black, TRAY | |
G88MPB02002C1EU | Amphenol Communications Solutions | Micro Power Plus 3.0 Connector System - G88MP Series, Wire to Board connector, Right Angle, Single row, 3.0mm pitch, 02 positions, 100u\\ Tin, 2.10mm tail length, LCP, Black, TRAY | |
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. |