Part Details for MPC.152-8 by Elesa+Ganter
Overview of MPC.152-8 by Elesa+Ganter
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPC.152-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EG-260911
|
TME | Holder, technopolymer PA, black, H: 49.5mm, L: 153mm, W: 28mm, handle Min Qty: 1 | 0 |
|
$2.9600 / $3.5800 | RFQ |