Part Details for MPC106ARX66CG by Motorola Semiconductor Products
Overview of MPC106ARX66CG by Motorola Semiconductor Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPC106ARX66CG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | BUS Controller Circuit, 303 Pin, BGA | 3 |
|
$39.0000 | Buy Now |
Part Details for MPC106ARX66CG
MPC106ARX66CG CAD Models
MPC106ARX66CG Part Data Attributes
|
MPC106ARX66CG
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MPC106ARX66CG
Motorola Semiconductor Products
PCI Bus Controller, CMOS, CBGA304, 21 X 25 MM, 3.16 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-304
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | 21 X 25 MM, 3.16 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-304 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bus Compatibility | 60X; POWERPC 601; POWERPC 603; POWERPC 604 | |
Clock Frequency-Max | 66 MHz | |
External Data Bus Width | 64 | |
JESD-30 Code | R-CBGA-B304 | |
JESD-609 Code | e0 | |
Length | 25 mm | |
Number of Terminals | 304 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | BGA | |
Package Equivalence Code | BGA303,19X16,50 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.16 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 21 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, PCI |
Alternate Parts for MPC106ARX66CG
This table gives cross-reference parts and alternative options found for MPC106ARX66CG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC106ARX66CG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC106ARX66CGR2 | PCI Bus Controller, CMOS, CBGA304, 21 X 25 MM, 3.16 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-304 | Motorola Semiconductor Products | MPC106ARX66CG vs MPC106ARX66CGR2 |
MPC106ARX66CGR2 | PCI BUS CONTROLLER, CBGA304, 21 X 25 MM, 3.16 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-304 | Motorola Mobility LLC | MPC106ARX66CG vs MPC106ARX66CGR2 |
MPC106ARX66TG | PCI Bus Controller, CMOS, CBGA304, 21 X 25 MM, 3.16 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-304 | Tundra Semiconductor Corp | MPC106ARX66CG vs MPC106ARX66TG |
TSI106G-66KB | PCI Bus Controller, CMOS, CBGA304, 21 X 25 MM, 3.16 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-304 | Tundra Semiconductor Corp | MPC106ARX66CG vs TSI106G-66KB |
TSI106G-66JB | PCI Bus Controller, CMOS, CBGA304, 21 X 25 MM, 3.16 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-304 | Tundra Semiconductor Corp | MPC106ARX66CG vs TSI106G-66JB |