Part Details for MPC108201J by TE Connectivity
Overview of MPC108201J by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Healthcare
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MPC108201J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16R5788
|
Newark | Through Hole Thick Film Resistor, Mpc Series, 200 Ohm, 10 W, - 5%, 300 Vac, Radial Leaded |Cgs Te Connectivity MPC108201J RoHS: Not Compliant Min Qty: 1008 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1500 / $3.3100 | Buy Now |
DISTI #
MPC108201J-ND
|
DigiKey | RES 200 OHM 5% 10W RADIAL Min Qty: 1008 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.8759 | Buy Now |
DISTI #
279-MPC108201J
|
Mouser Electronics | Thick Film Resistors - Through Hole MPC10 200R 5% RoHS: Compliant | 0 |
|
$2.9900 / $3.0500 | Order Now |
|
Onlinecomponents.com | MPC10 200R 5%<br/>Thick Film Planar<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$2.8300 / $5.9200 | Buy Now |
|
Master Electronics | MPC10 200R 5%<br/>Thick Film Planar<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$2.8300 / $5.9200 | Buy Now |
Part Details for MPC108201J
MPC108201J CAD Models
MPC108201J Part Data Attributes
|
MPC108201J
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MPC108201J
TE Connectivity
Fixed Resistor, Metal Glaze/thick Film, 10W, 200ohm, 300V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Non-Flammable | |
Lead Spacing | 20.32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 25.4 mm | |
Package Length | 25.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 2.54 mm | |
Packing Method | BULK, TRAY | |
Physical Dimension | 25.4mm x 2.54mm x 25.4mm | |
Rated Power Dissipation (P) | 10 W | |
Resistance | 200 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | FLAT | |
Tolerance | 5% | |
Working Voltage | 300 V |