Part Details for MPC2004SG66 by Motorola Semiconductor Products
Overview of MPC2004SG66 by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Smart Cities
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for MPC2004SG66
MPC2004SG66 CAD Models
MPC2004SG66 Part Data Attributes
|
MPC2004SG66
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MPC2004SG66
Motorola Semiconductor Products
Cache Tag SRAM Module, 32KX72, 10ns, MOS
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 10 ns | |
Additional Feature | BYTE WRITE; 16K X 12 CACHE TAG; BURST COUNTER; 16K X 2 DIRTY BIT; TAG RAM SUPPLY VOLTAGE 3.3V | |
JESD-30 Code | R-XDMA-N182 | |
Memory Density | 2359296 bit | |
Memory IC Type | CACHE TAG SRAM MODULE | |
Memory Width | 72 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 182 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | SYNCHRONOUS | |
Organization | 32KX72 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | MOS | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |
Alternate Parts for MPC2004SG66
This table gives cross-reference parts and alternative options found for MPC2004SG66. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC2004SG66, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IBM14P32726BAA-12 | Cache Tag SRAM Module, 32KX72, 12ns, CMOS | IBM | MPC2004SG66 vs IBM14P32726BAA-12 |
MPC2104SG66 | 32KX72 CACHE SRAM MODULE, 9ns, PDMA182 | Motorola Mobility LLC | MPC2004SG66 vs MPC2104SG66 |
IBM14P32724FPA-9 | Cache Tag SRAM Module, 32KX72, 9ns, CMOS | IBM | MPC2004SG66 vs IBM14P32724FPA-9 |