Part Details for MPC22163-130-T by Monolithic Power Systems
Overview of MPC22163-130-T by Monolithic Power Systems
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPC22163-130-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MPC22163-130-T
|
Avnet Americas | Intelli Power Module 4V to 16V 72-Pin LGA - Trays (Alt: MPC22163-130-T) RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Tray | 0 |
|
$18.1860 / $23.3820 | Buy Now |
|
Future Electronics | two phase intelli-module TM RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 160 Container: Tray | 0Tray |
|
$22.9300 | Buy Now |
DISTI #
MPC22163-130-T
|
Avnet Americas | Intelli Power Module 4V to 16V 72-Pin LGA - Trays (Alt: MPC22163-130-T) RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Tray | 0 |
|
$18.1860 / $23.3820 | Buy Now |
|
Ameya Holding Limited | 82481 |
|
RFQ | ||
DISTI #
MPC22163-130-T
|
Avnet Silica | Intelli Power Module 4V to 16V 72-Pin LGA (Alt: MPC22163-130-T) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 4 Weeks, 2 Days | Silica - 0 |
|
Buy Now |