Part Details for MPC2605ZP66 by Freescale Semiconductor
Overview of MPC2605ZP66 by Freescale Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Automotive
Price & Stock for MPC2605ZP66
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CACHE SUBSYSTEM, 241 Pin, Plastic, BGA | 456 |
|
$26.2500 / $32.5000 | Buy Now |
Part Details for MPC2605ZP66
MPC2605ZP66 CAD Models
MPC2605ZP66 Part Data Attributes:
|
MPC2605ZP66
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MPC2605ZP66
Freescale Semiconductor
IC,CACHE SUBSYSTEM,BGA,241PIN,PLASTIC
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | BGA, | |
Pin Count | 241 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991 | |
HTS Code | 8542.31.00.01 | |
Access Time-Max | 8.5 ns | |
Additional Feature | PIPELINED ARCHITECTURE | |
JESD-30 Code | S-PBGA-B241 | |
Length | 25 mm | |
Memory Density | 2359296 bit | |
Memory IC Type | CACHE TAG SRAM | |
Memory Width | 72 | |
Number of Functions | 1 | |
Number of Terminals | 241 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX72 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.05 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 25 mm |
Alternate Parts for MPC2605ZP66
This table gives cross-reference parts and alternative options found for MPC2605ZP66. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC2605ZP66, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC2605ZP66 | 32KX72 CACHE TAG SRAM, 8.5ns, PBGA241, PLASTIC, BGA-241 | Motorola Mobility LLC | MPC2605ZP66 vs MPC2605ZP66 |
MPC2605ZP66R | 32KX72 CACHE TAG SRAM, 8.5ns, PBGA241, PLASTIC, BGA-241 | Motorola Mobility LLC | MPC2605ZP66 vs MPC2605ZP66R |
MPC2605ZP66R | IC,CACHE SUBSYSTEM,BGA,241PIN,PLASTIC | Freescale Semiconductor | MPC2605ZP66 vs MPC2605ZP66R |