Signal Circuits
MPC507AUG4
Texas Instruments
Description: 16-V, 8:1 differential, 1-channel analog multiplexer 28-SOIC -40 to 85

Overview of MPC507AUG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Telecommunications Automotive Robotics and Drones

Price & Stock for MPC507AUG4 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 595-MPC507AUG4
Mouser Electronics Multiplexer Switch ICs 8Ch Diff-Input Ana Multiplexer RoHS: Compliant 24
  • 1 $19.6100
  • 10 $18.0200
  • 20 $17.2700
  • 100 $15.2100
  • 260 $14.4700
  • 500 $13.5300
$13.5300 / $19.6100 Buy Now

CAD Models for MPC507AUG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MPC507AUG4 by Texas Instruments

MPC507AUG4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP28,.4
Pin Count
28
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Analog IC - Other Type
DIFFERENTIAL MULTIPLEXER
Input Voltage-Max
15 V
Input Voltage-Min
-15 V
JESD-30 Code
R-PDSO-G28
JESD-609 Code
e4
Length
17.9 mm
Moisture Sensitivity Level
2
Neg Supply Voltage-Nom (Vsup)
-15 V
Normal Position
NO
Number of Channels
2
Number of Functions
1
Number of Terminals
28
Off-state Isolation-Nom
68 dB
On-state Resistance-Max (Ron)
1800 Ω
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output
COMMON OUTPUT
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP28,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Current-Max (Isup)
1.5 mA
Supply Voltage-Max (Vsup)
15 V
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
YES
Switch-off Time-Max
500 ns
Switch-on Time-Max
500 ns
Switching
BREAK-BEFORE-MAKE
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.5 mm
Want to compare parts?
  1. MPC507AUG4
    Texas Instruments
    16-V, 8:1 differential, 1-channel analog multiplexer 28-SOIC -40 to 85
    VS

Alternate Parts for MPC507AUG4

This table gives cross-reference parts and alternative options found for MPC507AUG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC507AUG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MPC507AU/1K 16-V, 8:1 differential, 1-channel analog multiplexer 28-SOIC -40 to 85 Texas Instruments MPC507AUG4 vs MPC507AU/1K
Part Number Description Manufacturer Compare
MPC507AU/1K 16-V, 8:1 differential, 1-channel analog multiplexer 28-SOIC -40 to 85 Texas Instruments MPC507AUG4 vs MPC507AU/1K

Related Parts for MPC507AUG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MPC507AUG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MPC507AUG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of MPC507AUG4 would you like to use for your alert(s)?
  • Please alert me when MPC507AUG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MPC507AUG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MPC507AUG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MPC507AUG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MPC507AUG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MPC507AUG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: