Part Details for MPC535CZP40 by Freescale Semiconductor
Overview of MPC535CZP40 by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MPC535CZP40
MPC535CZP40 CAD Models
MPC535CZP40 Part Data Attributes:
|
MPC535CZP40
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MPC535CZP40
Freescale Semiconductor
Freescale 32-bit MCU, Power Arch core, 1MB Flash, 40MHz, -40/+85degC, Automotive Grade, PBGA 388
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Reach Compliance Code | not_compliant | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 240 | |
Terminal Finish | TIN LEAD SILVER | |
Time@Peak Reflow Temperature-Max (s) | 30 |