-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
32-BIT, FLASH, 132MHz, MICROCONTROLLER, PBGA324
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
568-14870-ND
|
DigiKey | IC MCU 32BIT 1.5MB FLASH 324PBGA Min Qty: 1 Lead time: 16 Weeks Container: Tray |
1150 In Stock |
|
$55.8671 / $75.7200 | Buy Now |
DISTI #
MPC5553MVZ132
|
Avnet Americas | MCU 32-bit MPC55xx e200 RISC 1536KB Flash 1.8V/2.5V/3.3V/5V 324-Pin BGA Tray - Trays (Alt: MPC5553MVZ132) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$48.9924 / $56.4993 | Buy Now |
DISTI #
841-MPC5553MVZ132
|
Mouser Electronics | 32-bit Microcontrollers - MCU MOCCASIN REV A Qorivva RoHS: Compliant | 0 |
|
$55.8600 / $75.7000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Container: Tray | 0Tray |
|
$60.7900 | Buy Now |
DISTI #
MPC5553MVZ132
|
Avnet Americas | MCU 32-bit MPC55xx e200 RISC 1536KB Flash 1.8V/2.5V/3.3V/5V 324-Pin BGA Tray - Trays (Alt: MPC5553MVZ132) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$48.9924 / $56.4993 | Buy Now |
DISTI #
MPC5553MVZ132
|
Avnet Americas | MCU 32-bit MPC55xx e200 RISC 1536KB Flash 1.8V/2.5V/3.3V/5V 324-Pin BGA Tray - Trays (Alt: MPC5553MVZ132) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$48.9924 / $56.4993 | Buy Now |
DISTI #
MPC5553MVZ132
|
Avnet Silica | MCU 32-bit MPC55xx e200 RISC 1536KB Flash 1.8V/2.5V/3.3V/5V 324-Pin BGA Tray (Alt: MPC5553MVZ132) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 2 Weeks, 4 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MPC5553MVZ132
|
EBV Elektronik | MCU 32-bit MPC55xx e200 RISC 1536KB Flash 1.8V/2.5V/3.3V/5V 324-Pin BGA Tray (Alt: MPC5553MVZ132) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 2 Weeks, 4 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPC5553MVZ132
NXP Semiconductors
Buy Now
|
Compare Parts:
MPC5553MVZ132
NXP Semiconductors
32-BIT, FLASH, 132MHz, MICROCONTROLLER, PBGA324
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 23 X 23 MM, 1 MM PITCH, LEAD FREE, PLASTIC, MS-034AAJ-1, BGA-324 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Additional Feature | ALSO REQUIRES 3.3V SUPPLY | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PBGA-B324 | |
JESD-609 Code | e1 | |
Length | 23 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 324 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA324,22X22,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 65536 | |
ROM (words) | 1572864 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.55 mm | |
Speed | 132 MHz | |
Supply Current-Max | 510 mA | |
Supply Voltage-Max | 1.65 V | |
Supply Voltage-Min | 1.35 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 23 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
This table gives cross-reference parts and alternative options found for MPC5553MVZ132. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC5553MVZ132, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC5553MVZ132 | 32-BIT, FLASH, 132MHz, MICROCONTROLLER, PBGA324, 23 X 23 MM, 1 MM PITCH, LEAD FREE, PLASTIC, MS-034AAJ-1, BGA-324 | Rochester Electronics LLC | MPC5553MVZ132 vs MPC5553MVZ132 |