Part Details for MPC556LFMZP40 by Freescale Semiconductor
Overview of MPC556LFMZP40 by Freescale Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MPC556LFMZP40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | Microcontroller, 32-Bit, FLASH, 40MHz, CMOS, PBGA272 RoHS: Not Compliant |
|
|
RFQ |
Part Details for MPC556LFMZP40
MPC556LFMZP40 CAD Models
MPC556LFMZP40 Part Data Attributes
|
MPC556LFMZP40
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MPC556LFMZP40
Freescale Semiconductor
IC,MICROCONTROLLER,32-BIT,CMOS,BGA,272PIN,PLASTIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Bit Size | 32 | |
JESD-30 Code | S-PBGA-B272 | |
Number of Terminals | 272 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA272,20X20,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
RAM (bytes) | 26624 | |
ROM (words) | 458752 | |
ROM Programmability | FLASH | |
Speed | 40 MHz | |
Supply Current-Max | 22 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM |