Part Details for MPC5748G-GW-CBL by NXP Semiconductors
Overview of MPC5748G-GW-CBL by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-SFPP2EPASS-005 | Amphenol Cables on Demand | Amphenol SF-SFPP2EPASS-005 5m SFP+ Cable - Amphenol 10GbE SFP+ Direct Attach Copper Cable (16.4 ft) | |
SF-SFPP2EPASS-001 | Amphenol Cables on Demand | Amphenol SF-SFPP2EPASS-001 1m SFP+ Cable - Amphenol 10GbE SFP+ Direct Attach Copper Cable (3.3 ft) | |
AV-DPMDPM0000-001 | Amphenol Cables on Demand | Amphenol AV-DPMDPM0000-001 1m DisplayPort Cable - Amphenol DisplayPort 1.1 Certified Cable (3.3ft) 1m (3.3') |
Price & Stock for MPC5748G-GW-CBL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AH1883
|
Newark | Cable, Secure Enet Gateway Design Brd Rohs Compliant: Yes |Nxp MPC5748G-GW-CBL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.8000 / $38.9000 | Buy Now |
DISTI #
23AH3272
|
Newark | Mpc5748G-Gw-Rdb Functional Cable, Linking All Pins Out With Matenet, Utp, And Common Single Line Wires Rohs Compliant: Yes |Nxp MPC5748G-GW-CBL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.2700 / $38.0400 | Buy Now |
DISTI #
568-MPC5748G-GW-CBL-ND
|
DigiKey | CABLE FOR MPC5748G-GW-RDB Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1 In Stock |
|
$31.1206 / $39.7100 | Buy Now |
DISTI #
MPC5748G-GW-CBL
|
Avnet Americas | MPC5748G Reference Design Board for Secure Ethernet Based Gateway - Boxed Product (Development Kits) (Alt: MPC5748G-GW-CBL) Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$23.6300 | Buy Now |
DISTI #
771-MPC5748G-GW-CBL
|
Mouser Electronics | Specialized Cables MPC5748G-GW-RDB functional cable, linking all pins out with MATEnet, UTP, and common single line wires RoHS: Compliant | 4 |
|
$29.9000 / $39.6900 | Buy Now |
|
Future Electronics | MPC5748G - GW-RDB Functional Cable Assembly Accessories RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$25.0000 / $26.2500 | Buy Now |
DISTI #
MPC5748G-GW-CBL
|
Avnet Silica | MPC5748G Reference Design Board for Secure Ethernet Based Gateway (Alt: MPC5748G-GW-CBL) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 54 Weeks, 0 Days | Silica - 0 |
|
Buy Now |