MPC603RRX266LC
Description: RISC Microprocessor, 32-Bit, 266MHz, CMOS, CBGA255, CERAMIC, BGA-255

Overview of MPC603RRX266LC by Motorola Semiconductor Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for MPC603RRX266LC by Motorola Semiconductor Products

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   32
RFQ
Quest Components Microprocessor 258
  • 1 $80.0000
  • 79 $62.0000
  • 162 $60.0000
$60.0000 / $80.0000 Buy Now
Quest Components Microprocessor 25
  • 1 $70.6300
  • 8 $63.5670
  • 17 $60.0355
$60.0355 / $70.6300 Buy Now
Quest Components Microprocessor 21
  • 1 $52.0000
  • 11 $50.0000
  • 21 $48.0000
$48.0000 / $52.0000 Buy Now
Quest Components Microprocessor 1
  • 1 $124.3894
$124.3894 Buy Now

CAD Models for MPC603RRX266LC by Motorola Semiconductor Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MPC603RRX266LC by Motorola Semiconductor Products

MPC603RRX266LC
Motorola Semiconductor Products
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
MOTOROLA INC
Package Description
CERAMIC, BGA-255
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
Address Bus Width
32
Bit Size
32
Boundary Scan
NO
External Data Bus Width
64
Format
FLOATING POINT
Integrated Cache
YES
JESD-30 Code
S-CBGA-B255
Length
21 mm
Low Power Mode
YES
Number of Terminals
255
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
BGA
Package Shape
SQUARE
Package Style
GRID ARRAY
Qualification Status
Not Qualified
Seated Height-Max
3 mm
Speed
266 MHz
Supply Voltage-Nom
2.5 V
Surface Mount
YES
Technology
CMOS
Terminal Form
BALL
Terminal Pitch
1.27 mm
Terminal Position
BOTTOM
Width
21 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR, RISC
Want to compare parts?
  1. MPC603RRX266LC
    Motorola Semiconductor Products
    RISC Microprocessor, 32-Bit, 266MHz, CMOS, CBGA255, CERAMIC, BGA-255
    VS

Related Parts for MPC603RRX266LC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MPC603RRX266LC by Motorola Semiconductor Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MPC603RRX266LC by Motorola Semiconductor Products

Select Manufacturer
Which Manufacturer of MPC603RRX266LC would you like to use for your alert(s)?
  • Please alert me when MPC603RRX266LC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MPC603RRX266LC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MPC603RRX266LC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MPC603RRX266LC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MPC603RRX266LC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MPC603RRX266LC by Motorola Semiconductor Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: