Part Details for MPC75-2R2K by Fukima
Overview of MPC75-2R2K by Fukima
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPC75-2R2K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 7W, 2.2OHM, 300V, 10% +/-TOL, 100PPM/CEL, 7510 | 704 |
|
$0.5850 / $2.2500 | Buy Now |