Part Details for MPC75201J by TE Connectivity
Overview of MPC75201J by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Healthcare
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MPC75201J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16R5818
|
Newark | Mpc7 200R 5% |Cgs Te Connectivity MPC75201J Min Qty: 1015 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1500 / $3.3100 | Buy Now |
DISTI #
MPC75201J-ND
|
DigiKey | RES 200 OHM 5% 7W RADIAL Min Qty: 1000 Lead time: 19 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.8759 | Buy Now |
DISTI #
1623777-6
|
Avnet Americas | Res Thick Film 200 Ohm 5% 7W ±100ppm/°C Molded TO-220 RDL Thru-Hole Tray - Tape and Reel (Alt: 1623777-6) RoHS: Compliant Min Qty: 1015 Package Multiple: 1000 Lead time: 16 Weeks, 5 Days Container: Reel | 0 |
|
$2.9158 / $3.1891 | Buy Now |
|
Onlinecomponents.com | MPC7 200R 5%<br/>Thick Film Planar<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$2.8200 / $5.9200 | Buy Now |
DISTI #
1623777-6
|
Avnet Abacus | Res High Power Thick Film 200 Ohm 5% 7W �100ppm/�C Molded Tray (Alt: 1623777-6) RoHS: Compliant Min Qty: 1015 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | MPC7 200R 5%<br/>Thick Film Planar<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$2.8200 / $5.9200 | Buy Now |
Part Details for MPC75201J
MPC75201J CAD Models
MPC75201J Part Data Attributes
|
MPC75201J
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MPC75201J
TE Connectivity
Fixed Resistor, Metal Glaze/thick Film, 7W, 200ohm, 300V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, 7510, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 16 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Non-Flammable | |
Lead Spacing | 12.7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 25.4 mm | |
Package Length | 19.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 2.54 mm | |
Packing Method | BULK, TRAY | |
Physical Dimension | 19.05mm x 2.54mm x 25.4mm | |
Rated Power Dissipation (P) | 7 W | |
Resistance | 200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 7510 | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | FLAT | |
Tolerance | 5% | |
Working Voltage | 300 V |