Part Details for MPC8020-206/TR by Microchip Technology Inc
Overview of MPC8020-206/TR by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Healthcare
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MPC8020-206/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH8232
|
Newark | Si Capacitor Non Hermetic Mmsm Rohs Compliant: Yes |Microchip MPC8020-206/TR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1200 | Buy Now |
DISTI #
150-MPC8020-206/CT-ND
|
DigiKey | SI CAPACITOR NON HERMETIC MMSM Min Qty: 1000 Lead time: 48 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.3875 | Buy Now |
DISTI #
MPC8020-206/TR
|
Avnet Americas | CAP MMSM 2pF 100V 10% SMD 0301 SOD-323 T/R - Tape and Reel (Alt: MPC8020-206/TR) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 48 Weeks, 0 Days Container: Reel | 0 |
|
$2.1222 / $2.3500 | Buy Now |
DISTI #
579-MPC8020-206/TR
|
Mouser Electronics | Silicon RF Capacitors / Thin Film Si Capacitor Non Hermetic MMSM RoHS: Compliant | 0 |
|
$2.3900 | Order Now |
DISTI #
MPC8020-206/TR
|
Microchip Technology Inc | Si Capacitor Non Hermetic MMSM, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.9100 / $2.3500 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$2.3900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.3700 / $4.9700 | Buy Now | |
DISTI #
MPC8020-206/TR
|
Avnet Americas | CAP MMSM 2pF 100V 10% SMD 0301 SOD-323 T/R - Tape and Reel (Alt: MPC8020-206/TR) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 48 Weeks, 0 Days Container: Reel | 0 |
|
$2.1222 / $2.3500 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$2.3900 / $2.9400 | Buy Now |
|
Master Electronics | 0 |
|
$2.3700 / $4.9700 | Buy Now |
Part Details for MPC8020-206/TR
MPC8020-206/TR CAD Models
MPC8020-206/TR Part Data Attributes:
|
MPC8020-206/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MPC8020-206/TR
Microchip Technology Inc
Film Capacitor, 100V, 10% +Tol, 10% -Tol, 0.000002uF, Surface Mount, 0503
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Capacitance | 0.000002 µF | |
Capacitor Type | FILM CAPACITOR | |
Height | 0.533 mm | |
Length | 1.219 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0503 | |
Surface Mount | YES | |
Terminal Shape | ONE SURFACE | |
Width | 0.711 mm |