Microcontrollers and Processors
MPC8260AVVPJDB
Description: RISC PROCESSOR

Overview of MPC8260AVVPJDB by Freescale Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MPC8260AVVPJDB by Freescale Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MPC8260AVVPJDB by Freescale Semiconductor

MPC8260AVVPJDB
Freescale Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
FREESCALE SEMICONDUCTOR INC
Package Description
TBGA-480
Reach Compliance Code
not_compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Address Bus Width
32
Boundary Scan
YES
External Data Bus Width
64
Format
FLOATING POINT
Integrated Cache
YES
JESD-30 Code
S-PBGA-B480
JESD-609 Code
e1
Length
37.5 mm
Low Power Mode
YES
Moisture Sensitivity Level
3
Number of Terminals
480
Operating Temperature-Max
105 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
LBGA
Package Shape
SQUARE
Package Style
GRID ARRAY, LOW PROFILE
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.65 mm
Speed
300 MHz
Supply Voltage-Max
2.7 V
Supply Voltage-Min
2.4 V
Supply Voltage-Nom
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form
BALL
Terminal Pitch
1.27 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
40
Width
37.5 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR, RISC
Want to compare parts?
  1. MPC8260AVVPJDB
    Freescale Semiconductor
    RISC PROCESSOR
    VS

Alternate Parts for MPC8260AVVPJDB

This table gives cross-reference parts and alternative options found for MPC8260AVVPJDB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8260AVVPJDB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
XPC8260AZUPJDA 32-BIT, 300MHz, RISC PROCESSOR, PBGA480, 37.50 X 37.50 MM, TBGA-480 Motorola Mobility LLC MPC8260AVVPJDB vs XPC8260AZUPJDA
MPC8265AZUPJDB 32-BIT, 300MHz, RISC PROCESSOR, PBGA480, 37.5 X 37.5 MM, TBGA-480 Motorola Mobility LLC MPC8260AVVPJDB vs MPC8265AZUPJDB
MPC8260AZUPJDB 32-BIT, 300MHz, RISC PROCESSOR, PBGA480, 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, TBGA-480 Freescale Semiconductor MPC8260AVVPJDB vs MPC8260AZUPJDB
MPC8265AZUPJDC 32-BIT, 300MHz, RISC PROCESSOR, PBGA480, 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, TBGA-480 Freescale Semiconductor MPC8260AVVPJDB vs MPC8265AZUPJDC
Part Number Description Manufacturer Compare
MPC8250AVVPIBX 32-BIT, 300 MHz, RISC PROCESSOR, PBGA480, 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, LEAD FREE, TBGA-480 Freescale Semiconductor MPC8260AVVPJDB vs MPC8250AVVPIBX
MPC8280CZUPKBX 32-BIT, 300MHz, RISC PROCESSOR, PBGA480, 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, TBGA-480 Freescale Semiconductor MPC8260AVVPJDB vs MPC8280CZUPKBX
MPC8260AZUPJDB 32-BIT, 300MHz, RISC PROCESSOR, PBGA480, 37.50 X 37.50 MM, TBGA-480 Motorola Mobility LLC MPC8260AVVPJDB vs MPC8260AZUPJDB
MPC8270ZUTPEX 32-BIT, 400MHz, RISC PROCESSOR, PBGA480, 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, TBGA-480 Freescale Semiconductor MPC8260AVVPJDB vs MPC8270ZUTPEX
MPC8270CZUUPEX 32-BIT, 450MHz, RISC PROCESSOR, PBGA480, 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, TBGA-480 Freescale Semiconductor MPC8260AVVPJDB vs MPC8270CZUUPEX
MPC8266AZUIFBX 32-BIT, 200MHz, RISC PROCESSOR, PBGA480, 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, TBGA-480 Freescale Semiconductor MPC8260AVVPJDB vs MPC8266AZUIFBX
MPC8280VVIX 32-BIT, 200MHz, RISC PROCESSOR, PBGA480, 37.5 X 37.5 MM, 1.55 MM, 1.27 MM PITCH, LEAD FREE, TBGA-480 Freescale Semiconductor MPC8260AVVPJDB vs MPC8280VVIX
MPC8260AZUMHBB POWERQUICC II HIP4 REV B Freescale Semiconductor MPC8260AVVPJDB vs MPC8260AZUMHBB
MPC8280CVVMIBX 32-BIT, 266MHz, RISC PROCESSOR, PBGA480, 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, LEAD FREE, TBGA-480 Freescale Semiconductor MPC8260AVVPJDB vs MPC8280CVVMIBX
MPC8280CVVUPEX 32-BIT, 450MHz, RISC PROCESSOR, PBGA480, 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, LEAD FREE, TBGA-480 Freescale Semiconductor MPC8260AVVPJDB vs MPC8280CVVUPEX

Related Parts for MPC8260AVVPJDB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MPC8260AVVPJDB by Freescale Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MPC8260AVVPJDB by Freescale Semiconductor

Select Manufacturer
Which Manufacturer of MPC8260AVVPJDB would you like to use for your alert(s)?
  • Please alert me when MPC8260AVVPJDB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MPC8260AVVPJDB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MPC8260AVVPJDB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MPC8260AVVPJDB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MPC8260AVVPJDB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MPC8260AVVPJDB by Freescale Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: