Part Details for MPC8271VRTIEA by NXP Semiconductors
Overview of MPC8271VRTIEA by NXP Semiconductors
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MPC8271VRTIEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11J9588
|
Newark | Ic, peripheral (Multifunction) Controller, cmos, bga,516Pin Rohs Compliant: Yes |Nxp MPC8271VRTIEA Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$76.1600 / $82.1100 | Buy Now |
DISTI #
MPC8271VRTIEA-ND
|
DigiKey | IC MPU MPC82XX 400MHZ PBGA516 Min Qty: 40 Lead time: 52 Weeks Container: Tray | Temporarily Out of Stock |
|
$88.3405 | Buy Now |
DISTI #
MPC8271VRTIEA
|
Avnet Americas | MPU MPC82xx RISC 32-Bit 0.13um 400MHz 3.3V 516-Pin TEPBGA Tray - Trays (Alt: MPC8271VRTIEA) RoHS: Compliant Min Qty: 80 Package Multiple: 40 Lead time: 52 Weeks, 0 Days Container: Tray | 0 |
|
$73.7806 / $85.0857 | Buy Now |
DISTI #
841-MPC8271VRTIEA
|
Mouser Electronics | Microprocessors - MPU 400 MHz 760 MIPS RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 40 Container: Tray | 0Tray |
|
$79.3400 | Buy Now |
|
Rochester Electronics | PowerQUICC 32 Bit Power Architecture, 400MHz, Comms Processor, PCI, USB, CPM, UTOPIA 0 to 105C RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 200 |
|
$81.1300 / $95.4500 | Buy Now |
DISTI #
MPC8271VRTIEA
|
Avnet Americas | MPU MPC82xx RISC 32-Bit 0.13um 400MHz 3.3V 516-Pin TEPBGA Tray - Trays (Alt: MPC8271VRTIEA) RoHS: Compliant Min Qty: 80 Package Multiple: 40 Lead time: 52 Weeks, 0 Days Container: Tray | 0 |
|
$73.7806 / $85.0857 | Buy Now |
DISTI #
MPC8271VRTIEA
|
Avnet Silica | MPU MPC82xx RISC 32-Bit 0.13um 400MHz 3.3V 516-Pin TEPBGA Tray (Alt: MPC8271VRTIEA) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 7 Weeks, 5 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | IC MPU MPC82XX 400MHZ 516BGA | 2880 |
|
RFQ | |
DISTI #
MPC8271VRTIEA
|
EBV Elektronik | MPU MPC82xx RISC 32-Bit 0.13um 400MHz 3.3V 516-Pin TEPBGA Tray (Alt: MPC8271VRTIEA) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 7 Weeks, 5 Days | EBV - 0 |
|
Buy Now |
Part Details for MPC8271VRTIEA
MPC8271VRTIEA CAD Models
MPC8271VRTIEA Part Data Attributes:
|
MPC8271VRTIEA
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MPC8271VRTIEA
NXP Semiconductors
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | NO | |
Address Bus Width | 30 | |
Bit Size | 32 | |
Clock Frequency-Max | 66.7 MHz | |
DMA Channels | YES | |
External Data Bus Width | 64 | |
JESD-30 Code | S-PBGA-B516 | |
JESD-609 Code | e2 | |
Length | 27 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 57 | |
Number of Terminals | 516 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA516,26X26,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Speed | 400 MHz | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 27 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for MPC8271VRTIEA
This table gives cross-reference parts and alternative options found for MPC8271VRTIEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8271VRTIEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC8271ZQTIEA | RISC MICROCONTROLLER | NXP Semiconductors | MPC8271VRTIEA vs MPC8271ZQTIEA |