Part Details for MPC8271ZQMIBA by Freescale Semiconductor
Overview of MPC8271ZQMIBA by Freescale Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MPC8271ZQMIBA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MPC8271ZQMIBA-ND
|
DigiKey | IC MPU MPC82XX 266MHZ PBGA516 Min Qty: 6 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
840 In Stock |
|
$50.6100 | Buy Now |
|
Rochester Electronics | PowerQUICC 32 Bit Power Architecture, 266MHz, Comms Processor, PCI, USB, CPM, UTOPIA 0 to 105C RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1080 |
|
$43.4300 / $51.0900 | Buy Now |
Part Details for MPC8271ZQMIBA
MPC8271ZQMIBA CAD Models
MPC8271ZQMIBA Part Data Attributes:
|
MPC8271ZQMIBA
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MPC8271ZQMIBA
Freescale Semiconductor
RISC Microcontroller, CMOS
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | NXP | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 245 | |
Technology | CMOS | |
Terminal Finish | Tin/Lead/Silver (Sn/Pb/Ag) | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |